5m Synthetic Rubber Cover Hydraulic Hose, 450 bar

  • RS Stock No. 145-9779
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Manufactured to DIN, SAE and other International Standards
Hydraulic, suction, general purpose, air brake, stainless steel reinforced PTFE hose smooth bore and convoluted
End connectors to all major thread and flange standards and international specification
Working pressures up to 1000 bar
1, 2 and 3 wire braid reinforced / 4 and 6 spiral wire reinforced
Thermoplastic for Hydraulics, paint spray, water jetting and jacking
Combination hose and tube assemblies
Test undertaken and certified

Specifications
Attribute Value
Manufacturer Series 2SNK
Length 5m
Hose Outside Diameter 13.4mm
Hose Inside Diameter 6.4mm
Inner Hose Material Synthetic Rubber
Reinforcing Material Steel Braid
Cover Material Synthetic Rubber
Maximum Operating Pressure 450 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
34.24
(exc. VAT)
42.12
(inc. VAT)
units
Per unit
1 +
€34.24
Related Products
RS Pro High visibility hose is the ideal ...
Description:
RS Pro High visibility hose is the ideal choice for applications requiring a highly visible reinforced hose Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it suitable for low light ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used ...
High-quality flexible hydraulic hose assemblies with crimped end ...
Description:
High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel ...
Themo plastic hydraulic hoses for use in demanding ...
Description:
Themo plastic hydraulic hoses for use in demanding environments and applications The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar. 4:1 design ...