5m Synthetic Rubber Cover Hydraulic Hose, 345 bar

  • RS Stock No. 145-9781
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Manufactured to DIN, SAE and other International Standards
Hydraulic, suction, general purpose, air brake, stainless steel reinforced PTFE hose smooth bore and convoluted
End connectors to all major thread and flange standards and international specification
Working pressures up to 1000 bar
1, 2 and 3 wire braid reinforced / 4 and 6 spiral wire reinforced
Thermoplastic for Hydraulics, paint spray, water jetting and jacking
Combination hose and tube assemblies
Test undertaken and certified

Specifications
Attribute Value
Manufacturer Series 2SNK
Length 5m
Hose Outside Diameter 20.6mm
Hose Inside Diameter 12.7mm
Inner Hose Material Synthetic Rubber
Reinforcing Material Steel Braid
Cover Material Synthetic Rubber
Maximum Operating Pressure 345 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
46.96
(exc. VAT)
57.76
(inc. VAT)
units
Per unit
1 +
€46.96
Related Products
High-quality flexible hydraulic hose assemblies with crimped end ...
Description:
High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel ...
High quality flexible hoses suitable for high pressure ...
Description:
High quality flexible hoses suitable for high pressure service Synthetic rubber outer hose, reinforced with high tensile steel wire Inner lining, Buna N (Nitrile)Suitable for use with Series 30 reusable fittings Temperature range -40°C to +100°CApplications include high pressure service ...
High abrasion resistant hose increases service life in ...
Description:
High abrasion resistant hose increases service life in harsh enviroments and in heavy duty applications Suitable for high pressure lines conveying petroleum based hydraulic fluids, synthetic esters, biodegradable hydraulic fluids, water glycol based fluids and air. Eliminates the need for ...