5m Double Layer Rubber/UHMW Cover Hydraulic Hose, 280 bar

  • RS Stock No. 145-9786
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

High abrasion resistant hose increases service life in harsh enviroments and in heavy duty applications. Suitable for high pressure lines conveying petroleum based hydraulic fluids, synthetic esters, biodegradable hydraulic fluids, water glycol based fluids and air. Eliminates the need for spring guards, nylon sleeving and any other hose protection.

Features and Benefits

• Tube made of oil resistant synthetic rubber • Double layer cover construction - rubber cover with UHMW
• Two high tensile steel braid
• Temperature range between -40°C up to 100°C, peak temperature 120°C

Specifications
Attribute Value
Manufacturer Series 2SSK
Length 5m
Hose Outside Diameter 27.7mm
Hose Inside Diameter 19mm
Inner Hose Material Synthetic Rubber
Reinforcing Material Steel Braid
Cover Material Double Layer Rubber/UHMW
Maximum Operating Pressure 280 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 11-08-2020, delivery within 2 working days
Unit of sale: Each
80.22
(exc. VAT)
98.67
(inc. VAT)
units
Per unit
1 +
€80.22
Related Products
RS Pro High visibility hose is the ideal ...
Description:
RS Pro High visibility hose is the ideal choice for applications requiring a highly visible reinforced hose Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it suitable for low light ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used ...
High-quality flexible hydraulic hose assemblies with crimped end ...
Description:
High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel ...
Themo plastic hydraulic hoses for use in demanding ...
Description:
Themo plastic hydraulic hoses for use in demanding environments and applications The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar. 4:1 design ...