Pfannenberg Hygrostat, Adjustable, 40 → 90%RH, 230 V ac

Subtotal (1 unit)*

€172.90

(exc. VAT)

€212.67

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€172.90

*price indicative

RS Stock No.:
497-626
Mfr. Part No.:
17218100000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Adjustable or Preset

Adjustable

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac

Maximum Humidity Setting

40%RH

Minimum Humidity Setting

90%RH

COO (Country of Origin):
DE
The Pfannenberg Hygrostats are essential devices for maintaining optimal conditions in electrical enclosures by controlling humidity levels. By ensuring the relative humidity stays above the dew point, they effectively prevent condensation on sensitive electrical components, thus averting potential damage and corrosion to unprotected sheet metal surfaces. When paired with electrical cabinet heaters or filter fans, they ensure stable environmental conditions within the enclosure.

Dimensions 80.5 x 59 x 37 mm
cURus and EAC approved
Temperature range 0 to 60 degree C
Protection against condensate before it develops
Easy installation on profile rails

Related links