Maxim DS2484R+T, I2C Translator, 6-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Maxim I2C Translator

The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative to any attached 1 wire slave device, it is a 1 wire master. Internal, user-adjustable timers relieve the system host processor from generating time-critical 1 wire waveforms, supporting both standard and overdrive 1 wire communication speeds.

Features and Benefits

• 1 wire port can be powered down under software control
• Adjustable 1 wire timing for tRSTL, tMSP, tW0L, and tREC0
• Built-in ESD protection
• Built-in level translator
• I2C operating voltages: 1.8V ±5%, 3.3V ±10% and 5.0V +5/-10%
• Operating temperature ranges between -40°C and 85°C
• Standard and overdrive 1 wire communication speeds
• Supports power-saving sleep mode (SLPZ pin), where the 1 wire port is in high impedance

Applications

• Cell phones
• Industrial sensors
• Medical instruments
• Printers

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.75 x 1.3mm
Bi-Directional Yes
Length 3mm
Width 1.75mm
Height 1.3mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.71 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 04-05-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.636
(exc. VAT)
0.782
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.636
€1,908.00
*price indicative
Related Products
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply ...
The 74VHCT04AFT is an advanced high speed CMOS ...
Description:
The 74VHCT04AFT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with ...
The 74HC2G14:74HCT2G14 is a dual inverter with Schmitt-trigger ...
Description:
The 74HC2G14:74HCT2G14 is a dual inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply ...
Inverter. Wide operating temperature range: Topr = -40 ...
Description:
Inverter. Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage ...