Maxim DS2482S-100+T&R, I2C Translator, 2.9 → 5.5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

I²C to 1-Wire Bridge

I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds
1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup
Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences
Eight Channels of Independently Operated 1-Wire I/O
Standard and Overdrive 1-Wire Communication Speeds
Slew Controlled 1-Wire Edges
Supports Low-Impedance 1-Wire Strong Pullup for EEPROMs, Temp Sensors, or Other 1-Wire Slaves That Have Momentary High Current Modes
A number of Address Inputs for I²C Address Assignment
Wide Operating Range: 2.9 to 5.5V, -40 to +85°C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

Specifications
Attribute Value
Bus Compatibility I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Bi-Directional Yes
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.9 V
Minimum Operating Temperature -40 °C
70 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
1.33
(exc. VAT)
1.64
(inc. VAT)
units
Per unit
Per Pack*
5 - 45
€1.33
€6.65
50 - 95
€0.952
€4.76
100 - 245
€0.876
€4.38
250 - 495
€0.83
€4.15
500 +
€0.80
€4.00
*price indicative
Packaging Options:
Related Products
A range of Switch Debounce ICs that are ...
Description:
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry The debounce function is effective on both closing and opening switch operations, and no additional components are required. Inputs ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating Voltage Range: 2.0 to ...
Low-Voltage CMOS logic Single gate package Operating Voltage: ...
Description:
Low-Voltage CMOS logic Single gate package Operating Voltage: 165 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating Voltage Range: 2.0 to ...