Maxim DS2482S-100+T&R, I2C Translator, 2.9 → 5.5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

I²C to 1-Wire Bridge

I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds
1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup
Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences
Eight Channels of Independently Operated 1-Wire I/O
Standard and Overdrive 1-Wire Communication Speeds
Slew Controlled 1-Wire Edges
Supports Low-Impedance 1-Wire Strong Pullup for EEPROMs, Temp Sensors, or Other 1-Wire Slaves That Have Momentary High Current Modes
A number of Address Inputs for I²C Address Assignment
Wide Operating Range: 2.9 to 5.5V, -40 to +85°C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

Specifications
Attribute Value
Bus Compatibility I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Bi-Directional Yes
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.9 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 17-07-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 2500)
0.701
(exc. VAT)
0.862
(inc. VAT)
units
Per unit
Per Reel*
2500 +
€0.701
€1,752.50
*price indicative
Related Products
Low-Voltage CMOS logic Single gate package Operating Voltage: ...
Description:
Low-Voltage CMOS logic Single gate package Operating Voltage: 165 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating Voltage Range: 2.0 to ...
Toshiba L-MOS TC7SH series very high speed logic ...
Description:
Toshiba L-MOS TC7SH series very high speed logic devices • High speed operation: Typical tpd of 4ns at 5V• Low power dissipation• High noise immunity• Wide operating voltage range: 2 to 5.5V.
Toshiba L-MOS TC7SH series very high speed logic ...
Description:
Toshiba L-MOS TC7SH series very high speed logic devices • High speed operation: Typical tpd of 4ns at 5V• Low power dissipation• High noise immunity• Wide operating voltage range: 2 to 5.5V.