- RS Stock No.:
- 178-9708
- Mfr. Part No.:
- 90635-1343
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 178-9708
- Mfr. Part No.:
- 90635-1343
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.38μm Gold (Au), 34 Circuits
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Vertical |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold, Tin |
Series | QF-50 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 250 V ac, 250 V dc |
Housing Material | Polyester |
Contact Material | Phosphor Bronze |