- RS Stock No.:
- 174-5493
- Mfr. Part No.:
- 3-102-195
- Manufacturer:
- Schurter
100 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€0.067
(exc. VAT)
€0.082
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | €0.067 | €3.35 |
250 - 450 | €0.065 | €3.25 |
500 - 1200 | €0.063 | €3.15 |
1250 + | €0.062 | €3.10 |
*price indicative |
- RS Stock No.:
- 174-5493
- Mfr. Part No.:
- 3-102-195
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Transparent Plexiglas Light Pipe
Transparent Light Pipe for status indication in IEC outlets
Dimension: ⌀ 2.0 mm x 32.7 mm
Dimension: ⌀ 2.0 mm x 32.7 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Light Pipe |
Width | 2.0mm |