Schurter C6 Panel Mount IEC Plug Male, 2.5A, 250 V ac

  • RS Stock No. 173-7820
  • Mfr. Part No. 4300.0100
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

C6 series clover male sockets

Male clover panel sockets.
Available with solder lugs for soldering onto leads or PCBs.
Class 1 protection.

Voltage: 250 Vac
Current: 2.5 A
Material: black thermoplastic UL 94V-0
Specifications
Attribute Value
IEC Connector Type C6
Mounting Type Panel Mount
Gender Male
Current Rating 2.5A
Body Orientation Straight
Termination Method Solder
Voltage Rating 250 V ac
Temporarily out of stock - back order for despatch 02-09-2019, delivery within 2 working days
Unit of sale: Each (In a Box of 100)
1.117
(exc. VAT)
1.374
(inc. VAT)
units
Per unit
Per Box*
100 +
€1.117
€111.70
*price indicative
Related Products
TE Connectivity offers a complete range of power ...
Description:
TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.With filtered and unfiltered modules, Corcom provides ...
White moulded 2-pin "Schuko" type mains plugs with ...
Description:
White moulded 2-pin "Schuko" type mains plugs with double 'scraping' earth contacts. Manufactured to DIN49441/CEE7 with integral cord grip and available with standard or 90° cable entry, the latter type also featuring a euro-style female earth contact to CEE7/VII. The ...
Moulded sleeved-pin mains plugs conforming to IS 401 ...
Description:
Moulded sleeved-pin mains plugs conforming to IS 401 and BS1363, and having ASTA approval. They are manufactured from an extremely durable thermoplastic having high impact resistance. Screwless cable clamp for quick and easy assembly.
Insulgrip® heavy duty American Style plugs and boots. ...
Description:
Insulgrip® heavy duty American Style plugs and boots. Twist-Lock® facility provides improved plug retentionRibbed nylon housings are impact and chemical resistantWire terminals are enclosed in individual chambersCord grip cable diameter range from 5.8 to 18.3mmIdeal for industrial applicationsSeal Tite® ...