- RS Stock No.:
- 173-7986
- Mfr. Part No.:
- 4301.3204
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-7986
- Mfr. Part No.:
- 4301.3204
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
10A Snap-In Mount IEC Inlet Fused (C14)
A range of snap-in mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. Fingergrip and Extra-Safe internal connections, fuse drawer must be ordered separately. The fuseholder is accessible from the front of the equipment.
Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950
Qualified for use in equipment according to IEC/EN 60950
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Snap-In |
Switch Type | None |
Number of Fuses | 2 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |