- RS Stock No.:
- 867-1629
- Mfr. Part No.:
- 4300.0704
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-1629
- Mfr. Part No.:
- 4300.0704
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
0711 Series Power Entry Modules
Professional range of Schurter IEC plugs from the 0711 series. The range of plugs are available in rewireable straight body orientation. The plugs are suitable for appliances with protection class I acc. to IEC 61140.
Body Orientation - Straight
IEC Connection Type - C14
Termination Method - Solder
Thermoplastic
IEC Connection Type - C14
Termination Method - Solder
Thermoplastic
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |