- RS Stock No.:
- 867-1631
- Mfr. Part No.:
- 4300.0920
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-1631
- Mfr. Part No.:
- 4300.0920
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
4300 Series
Professional range of Schurter panel mounting thermoplastic sockets.
Body Orientation - Straight or Right Angle
IEC Connection Type - C13 or C14 available
Solder terminals
IEC Connection Type - C13 or C14 available
Solder terminals
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Voltage Rating | 125 V |