- RS Stock No.:
- 867-6387
- Mfr. Part No.:
- 5123.0000.0
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-6387
- Mfr. Part No.:
- 5123.0000.0
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5132 Series EMV Power Entry Modules With Filter
Professional range of Schurter power entry modules from the 5132 series idea for use in rough environments. The modules are designed to be used on a wide range of applications and has a compact filter with high asymmetrical attenuation.
Features:
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front or Rear Side
Snap-in Version from Front Side
PCB Version from rear side
PCB Mounting
Earth Terminal
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front or Rear Side
Snap-in Version from Front Side
PCB Version from rear side
PCB Mounting
Earth Terminal
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 1A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Voltage Rating | 250 V |