- RS Stock No.:
- 867-7190
- Mfr. Part No.:
- 4304.6056
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7190
- Mfr. Part No.:
- 4304.6056
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6762 Series Power Entry Modules
The Schurter 6762 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.
Features:
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 1 Pole, 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |