- RS Stock No.:
- 867-7409
- Mfr. Part No.:
- 4310.0005
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7409
- Mfr. Part No.:
- 4310.0005
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
16A Socket (C19)
This C19 power socket connector has a contact resistance of <10mΩ, and an insulation resistance of >104MΩ. The ideal operating temperature range is -40°C to +70°C. Suitable for use with C20 type connectors, see mating plug stock no. 295-8737 for a typical example.
Approvals
VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C19 |
Gender | Female |
Current Rating | 16A |
Body Orientation | Straight |
Termination Method | Screw |
Voltage Rating | 250 V |
Rewireable | Yes |
Maximum Cable Diameter | 13.0mm |