Schurter C13 Right Angle IEC Socket, 10A, 250 V ac

  • RS Stock No. 867-7412
  • Mfr. Part No. 4310.0019
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

IEC Connector (C13)

Professional range of Schurter IEC free sockets. The range of sockets are available in either rewireable straight or right angle. The sockets are suitable for appliances with protection class I acc. to IEC 61140.

Straight or Right Angle options
Termination Method - Screw
Black or Grey

Specifications
Attribute Value
IEC Connector Type C13
Gender Female
Current Rating 10A
Body Orientation Right Angle
Termination Method Screw
Voltage Rating 250 V ac
Rewireable Yes
42 In stock for delivery within 2 working days
Unit of sale: Each
6.70
(exc. VAT)
8.24
(inc. VAT)
units
Per unit
1 +
€6.70
Related Products
Standard and shuttered sockets250Vac/ 10A rated Flammability rating ...
Description:
Standard and shuttered sockets250Vac/ 10A rated Flammability rating UL94V-0Use insulating boot stock no 211-0907For connector retaining clamp see 195-928.
PCB mounting (screw or rivet) suitable for flow ...
Description:
PCB mounting (screw or rivet) suitable for flow wave soldering240Vac/10A rated, compliant to BS 4491Flammability rating UL94V-0Kite mark licence no 6745
From Bulgin, this re-wireable cable mounting sockets is ...
Description:
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles These sockets have a contact resistance of 10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
EEC 22 female straight plug for high temperatures, ...
Description:
EEC 22 female straight plug for high temperatures, designed for 3 x 1 mm2 max cables.Screw terminal connection.C15 connector.