- RS Stock No.:
- 869-2896
- Mfr. Part No.:
- 4730.0100
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-2896
- Mfr. Part No.:
- 4730.0100
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C20, J |
Mounting Type | Screw Mount |
Gender | Female, Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 125 V, 250 V |