- RS Stock No.:
- 870-1247
- Mfr. Part No.:
- 6136.0138.0210
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1247
- Mfr. Part No.:
- 6136.0138.0210
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
C14 (10A) and C20 (16A) Snap-In with Circuit Breaker
Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs
C14 inlet rated 10A, 250V VDE; 15A, 250V UL/CSA
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
Single pole miniature circuit breaker
Trip currents 5A, 8A, 10A (C14); 5A, 10A, 16A (C20)
Illuminated (red neon) and non illuminated types
Panel cut out 34.4 x 48.4 (C14); 34.4 x 56.0 (C20)
6.3mm tabs
C14 inlet rated 10A, 250V VDE; 15A, 250V UL/CSA
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
Single pole miniature circuit breaker
Trip currents 5A, 8A, 10A (C14); 5A, 10A, 16A (C20)
Illuminated (red neon) and non illuminated types
Panel cut out 34.4 x 48.4 (C14); 34.4 x 56.0 (C20)
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C20 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 1 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |