Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V ac

  • RS Stock No. 870-1287
  • Mfr. Part No. 6160.0008
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

2572 Series Power Entry Modules

Professional range of Schurter power entry modules from the 2572 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Body Orientation - Straight
IEC Connector Type - C8
Termination Method - Quick Connect, Solder

Specifications
Attribute Value
IEC Connector Type C8
Mounting Type Snap-In
Gender Male
Current Rating 2.5A
Body Orientation Straight
Termination Method Solder
Switch Type None
Number of Fuses None
Voltage Rating 250 V ac
Temporarily out of stock - back order for despatch 22-01-2020, delivery within 2 working days
Unit of sale: 1 Pack of 100
127.01
(exc. VAT)
156.22
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€127.01
€1.27
*price indicative
Related Products
From Switchcaft, this range of Weathertight HDMI connectors ...
Description:
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal ...
Appliance Inlet C8, Solder, PCB or Quick-connect Terminal. ...
Description:
Appliance Inlet C8, Solder, PCB or Quick-connect Terminal. Panel Mount: Split panel (sandwich) or snap-in version from front side. Appliance Inlet, Pin temperature 70 °CISolder, Quick Connect or PCB Terminal.
Professional range of Schurter IEC sockets from the ...
Description:
Professional range of Schurter IEC sockets from the P685 series. The range of plugs are available in rewireable right angle body orientation. The plugs are suitable for appliances with protection class I acc. to IEC 61140. Body Orientation - Right ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 5132 series idea for use in rough environments. The modules are designed to be used on a wide range of applications and has a compact filter with high asymmetrical attenuation. Features:Solder ...