Schurter C13 Cable Mount IEC Connector Socket, Plug, 10A, 250 V ac

  • RS Stock No. 870-2237
  • Mfr. Part No. 6011.0215
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro C13 Socket Lead

Brought to you from RS Pro, this power cable cord has a fully moulded IEC C13 socket and non-terminated integral leads. The 'mains lead' cable is PVC 3 core 1.0 mm² rated with the socket at 250 V ac 7 or10A max. to EN60320. C13 sockets are widely used in household and commercial appliances, typically in computer monitors and larger utilities. The non-terminated end allows flexibility and convenience when installing appliances. All models are highly reliable and excellent quality.

Approvals

VDE, IMQ, SEV, SEMKO, GOST

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Specifications
Attribute Value
IEC Connector Type C13
Mounting Type Cable Mount
Gender Female, Male
Current Rating 10A
Body Orientation Straight
Switch Type None
Number of Fuses None
Voltage Rating 250 V ac
Rewireable Yes
Temporarily out of stock - back order for despatch 10-07-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
10.073
(exc. VAT)
12.39
(inc. VAT)
units
Per unit
Per Pack*
50 +
€10.073
€503.65
*price indicative
Related Products
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power ...
Description:
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power VIII crimp contacts for AMPLIMITE D-sub connectors These Series 109 Power VIII pin and socket power contacts are made from copper alloy with a gold plated solder tail and phosphor-bronze retention clips. ...
Unique isolating socket device which allows for plug ...
Description:
Unique isolating socket device which allows for plug disconnection under load Phase(s) and neutral disconnected in one flameproof chamber Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the Felcom 64 series The modules are designed to be used on appliances with protection class I. Modular component selection Termination Method – Quick connect terminals ThermoplasticFully insulated from the rear Black. ...
A comprehensive range of cable sockets and appliance ...
Description:
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto ...