Brought to you from RS Pro, this power cable cord has a fully moulded IEC C13 socket and non-terminated integral leads. The 'mains lead' cable is PVC 3 core 1.0 mm² rated with the socket at 250 V ac 7 or10A max. to EN60320. C13 sockets are widely used in household and commercial appliances, typically in computer monitors and larger utilities. The non-terminated end allows flexibility and convenience when installing appliances. All models are highly reliable and excellent quality.
VDE, IMQ, SEV, SEMKO, GOST
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Right Angle, Straight |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Rewireable | Yes |