- RS Stock No.:
- 870-3586
- Mfr. Part No.:
- GSP2.9103.13
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3586
- Mfr. Part No.:
- GSP2.9103.13
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
GSP2 Series
Schurter GSP2 series C14 IEC appliance inlets are panel mounted PCB inlets. The GSP2 series features appliance inlet protection class I or II and is suitable for use in equipment according to IEC/UL 60950.
Panel mount
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
PCB mounting
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
PCB mounting
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |