- RS Stock No.:
- 302-9824
- Mfr. Part No.:
- FN7514-32-M4
- Manufacturer:
- Schaffner
- RS Stock No.:
- 302-9824
- Mfr. Part No.:
- FN7514-32-M4
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 751x Series Feed-through Filters
Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Standard: EN 132400
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 751X |