Schurter 2A, 250 V ac Female, Male Panel Mount Filtered IEC Connector 2 Pole 5432.2253.121, Quick Connect 2 Fuse
- RS Stock No.:
- 878-4428
- Mfr. Part No.:
- 5432.2253.121
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 878-4428
- Mfr. Part No.:
- 5432.2253.121
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Felcom 5432 Series
Schurter Felcom 5432 series power entry modules are high performance IEC inlets that feature a line filter to protection class 1, a C14 power inlet, C13 outlet, a line switch and fuseholder. The 5432 series offers a 1 or 2 pole fuseholder for 5 x 20 mm fuse links, with individual components of the power module soldered onto printed circuit board
Panel mount: Snap-in mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 30mm |
Depth | 143.5mm |
Height | 28.5mm |