- RS Stock No.:
- 882-1824
- Mfr. Part No.:
- FN9222ESB-12-06HI
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-1824
- Mfr. Part No.:
- FN9222ESB-12-06HI
- Manufacturer:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9222E - IEC Inlet Filter
From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly
Note
Without earth line choke see FN9222 series
Approvals
UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Faston |
Current Rating | 12A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 0 → 400Hz |
IEC Connector Type | C16 |
Width | 22.4mm |
Depth | 52.3mm |
Height | 29.9mm |