- RS Stock No.:
- 146-4223
- Mfr. Part No.:
- 6MBP15XSF060-50-P
- Manufacturer:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 146-4223
- Mfr. Part No.:
- 6MBP15XSF060-50-P
- Manufacturer:
- Fuji Electric
Technical data sheets
Legislation and Compliance
Product Details
Fuji Electric has been developing IGBT modules designed to be used as switching elements for power converters of variable-speed drives for motors, uninterruptable power supplies, and more. IGBT has superior characteristics combining the high-speed switching performance of a power MOSEFT with the high-voltage/high-current handling capabilities of a bipolar transistor.
Reduces power dissipation to contribute to energy saving
Achieves equipment size reduction
Contributes to improving equipment reliability
Achieves equipment size reduction
Contributes to improving equipment reliability
IPM come equipped with control IC possessing IGBT drive circuits and protection circuits, and therefore, it is easy to design peripheral circuits and possible to ensure high system reliability. It is suitable for applications such as those utilizing AC servos, air conditioning equipment, and elevators. Small capacity IPM with a product line-up ranging from 15A to 30A/600V and V-IPM covering a capacity of up to 400A/600V and 200A/1200V are available. The IPM come equipped with overcurrent protection, short circuit protection, control power voltage drop protection, and overheating protection, while also outputting alarm signals.
Low-Side Igbts Are Separate Emiitter Type
Short Circuit Protection
Temperature Sensor Output Functoin
Under Voltage Protection
Fault Signal Output Function
Input Interface :TTL (3.3v/5V) Active High Logic
Short Circuit Protection
Temperature Sensor Output Functoin
Under Voltage Protection
Fault Signal Output Function
Input Interface :TTL (3.3v/5V) Active High Logic
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 15 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Power Dissipation | 41 W |
Package Type | IPM |
Mounting Type | Through Hole |
Pin Count | 36 |
Dimensions | 43 x 26 x 3.83mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 146-4223
- Mfr. Part No.:
- 6MBP15XSF060-50-P
- Manufacturer:
- Fuji Electric