- RS Stock No.:
- 178-0529
- Mfr. Part No.:
- RGW00TK65GVC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0529
- Mfr. Part No.:
- RGW00TK65GVC11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RGW00TK65 is a high speed switching IGBT, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Pb - free Lead Plating
High Speed Switching
Low Switching Loss & Soft Switching
Pb - free Lead Plating
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 26 A |
Maximum Collector Emitter Voltage | 1.5 V |
Maximum Gate Emitter Voltage | ±30V |
Maximum Power Dissipation | 89 W |
Number of Transistors | 1 |
Package Type | TO-3PFM |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Switching Speed | 1MHz |
Transistor Configuration | Single |
Dimensions | 16 x 5 x 21mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |
Gate Capacitance | 4200pF |