- RS Stock No.:
- 180-8313
- Mfr. Part No.:
- IRFB20N50KPBF
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 26-09-2024, delivery within 2 working days
Added
Price Each (In a Tube of 50)
€3.562
(exc. VAT)
€4.381
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €3.562 | €178.10 |
100 - 200 | €3.349 | €167.45 |
250 + | €3.028 | €151.40 |
*price indicative |
- RS Stock No.:
- 180-8313
- Mfr. Part No.:
- IRFB20N50KPBF
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 250mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 280W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Fully characterized capacitance and avalanche voltage and current
• Improved gate, avalanche and dynamic dV/dt
• Lead (Pb) free component
• Low gate charge Qg results in simple drive requirement
• Low RDS (on)
• Operating temperature ranges between -55°C and 150°C
• Improved gate, avalanche and dynamic dV/dt
• Lead (Pb) free component
• Low gate charge Qg results in simple drive requirement
• Low RDS (on)
• Operating temperature ranges between -55°C and 150°C
Applications
• Hard switching and high frequency circuits
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies