- RS Stock No.:
- 195-2578
- Mfr. Part No.:
- FGY75T95SQDT
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2578
- Mfr. Part No.:
- FGY75T95SQDT
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Trench Field Stop 4th generation Low Vcesat IGBT co−packaged with full current rated diode
Maximum Junction Temperature : TJ = 175℃
Positive Temperature Co−efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE(Sat) = 1.69 V (Typ.) @ IC = 75 A
Fast Switching
Tighten Parameter Distribution
These Devices are Pb−Free
Applications
Solar Inverter
PFC
DC/DC Converter
Positive Temperature Co−efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE(Sat) = 1.69 V (Typ.) @ IC = 75 A
Fast Switching
Tighten Parameter Distribution
These Devices are Pb−Free
Applications
Solar Inverter
PFC
DC/DC Converter
Specifications
Attribute | Value |
---|---|
Maximum Collector Emitter Voltage | 950 V |
Maximum Power Dissipation | 434 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 15.87 x 4.82 x 20.82mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |