onsemi AR0330CM AR0330CM1C00SHAA0-DP2 Image Sensor, 2304 x 1536pixel, 60fps Serial-2 Wire, 48-Pin CLCC
- RS Stock No.:
- 188-6185
- Mfr. Part No.:
- AR0330CM1C00SHAA0-DP2
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 188-6185
- Mfr. Part No.:
- AR0330CM1C00SHAA0-DP2
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ON Semiconductor AR0330CM is the CMOS image sensor provides the foundation for this sensor's exceptional image quality with superior colour accuracy, low-light sensitivity, and low noise level. This cost-effective CMOS imaging solution enables high speed image capture capabilities, and includes variable functions, including gain, frame rate, and exposure while maintaining low power consumption.
Support for external LED or xenon flash
Auto black level calibration
Auto black level calibration
Specifications
Attribute | Value |
---|---|
Image Size | 2304 x 1536pixel |
Series | AR0330CM |
Frame Rate | 60fps |
Interface Type | Serial-2 Wire |
Mounting Type | Surface Mount |
Package Type | CLCC |
Pin Count | 48 |
- RS Stock No.:
- 188-6185
- Mfr. Part No.:
- AR0330CM1C00SHAA0-DP2
- Manufacturer:
- onsemi