- RS Stock No.:
- 137-0874
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0874
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro 3/8 in. Impact Air wrench
RS Pro 3/8 impact air wrench, designed for professional heavy-duty use. RS Pro impact air wrench feature an ergonomically designed and soft grip handle that provides comfort during extended use. A lightweight durable magnesium body and streamline housing design allows for greater access into tight areas.
Features and Benefits
Ergonomic design for comfort
Highly durable magnesium body
Energy efficient motor for maximum performance
Long life
Lightweight
Reduced vibration
Twin hammer impact mechanism
Highly durable magnesium body
Energy efficient motor for maximum performance
Long life
Lightweight
Reduced vibration
Twin hammer impact mechanism
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Speed | 10000rpm |
Weight | 1.3kg |
Model Number | APP101 |