- RS Stock No.:
- 137-0880
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0880
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Featuring an improved torque output whilst still maintaining its low weight characteristics makes this new 1" impact wrench the new tool of choice replacing the popular APP270. Boasting a large increase in power with a minimal increase in weight it provides the user with the perfect 1" impact wrench.
Supreme power to weight ratio - 2,712 Nm @ 7.9 kg
Twin hammer mechanism provides the ultimate in power
Single mounted handle for better control
Swivel air inlet prevents hose kinking
Twin hammer mechanism provides the ultimate in power
Single mounted handle for better control
Swivel air inlet prevents hose kinking
Specifications
Attribute | Value |
---|---|
Drive Size | 1 in |
Maximum Torque | 2712Nm |
Air Inlet BSP | 1/2in |
Speed | 6200rpm |
Model Number | APP271 |
Length | 504mm |