- RS Stock No.:
- 137-0885
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0885
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro 3/8 in. Lump Hammer Impact Ratchet
RS Pro 3/8 in. Lump Hammer Impact Ratchet. This impact ratchet is powerful offering maximum torque of 258 Nm. Allows the operator to save time and effort when removing stubborn nuts in even the tightest of spaces.
Features and Benefits
• Powerful 3/8 in. Impact Ratchet
• 258 Nm max torque
• Lightweight: 1.57 kg
• Ergonomic and warm composite housing design for comfort
• Single handed forward and reverse switch with two speed settings
• Energy efficient motor for maximum performance and long life
• Handle exhaust directs air away from workspace and operator
Application Information
RS Pro 3/8 in. Lump Hammer Impact Ratchet. Ideal for small engine repair, transmission work and overall automotive service work..
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Ratchet |
Drive Size | 3/8 in |
Maximum Torque | 258Nm |
Air Inlet BSP | 1/4in |
Speed | 4150rpm |
Length | 334mm |
Model Number | APP340 |