- RS Stock No.:
- 177-9579
- Mfr. Part No.:
- 06019G4170
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-9579
- Mfr. Part No.:
- 06019G4170
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Bosch Cordless Impact Drill
The Bosch cordless impact drill comes with a type G British 3-pin plug. It has a battery capacity of 4Ah. The drill is powerful in use even in hard to reach areas. The tool has brushless EC motor with electronic motor protection that provides longer runtime and lifetime. The drill has a voltage rating of 18V. Useful in industrial areas.
Features and Benefits
• 3 speed/torque settings
• Bluetooth connectivity module
• Chuck size 6.35mm
• Compact and lightweight.
• Innovative cool pack batteries
• Soft start and service information via a mobile device
• Bluetooth connectivity module
• Chuck size 6.35mm
• Compact and lightweight.
• Innovative cool pack batteries
• Soft start and service information via a mobile device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/4 in |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 1 |
Battery Capacity | 4Ah |
Model Number | GDR 18V-200C |
- RS Stock No.:
- 177-9579
- Mfr. Part No.:
- 06019G4170
- Manufacturer:
- Bosch