- RS Stock No.:
- 186-3408
- Mfr. Part No.:
- 0.601.9D8.171
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 186-3408
- Mfr. Part No.:
- 0.601.9D8.171
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Bosch GDS 18 V-EC 250 professional impact wrench will give high power and torque of up to 250 Nm in both forward and reverse. The brushless motor technology and high endurance gear box gives this impact wrench the longest lifetime in its class.
More power: Up to max. 250 Nm in forward and reverse rotation
Longer lifetime: Due to brushless EC motor technology and high-performance gearbox
Longer runtime: With 5.0 Ah battery packs
LED light for illuminating the work area even in dark places
Compact design with a head length of only 163 mm
Brushless EC motor technology from Bosch for up to 100% longer lifetime
Very ergonomic handle with softgrip
1/2'' square toolholder with ball lock for quick changing of the nutsetter
Longer lifetime: Due to brushless EC motor technology and high-performance gearbox
Longer runtime: With 5.0 Ah battery packs
LED light for illuminating the work area even in dark places
Compact design with a head length of only 163 mm
Brushless EC motor technology from Bosch for up to 100% longer lifetime
Very ergonomic handle with softgrip
1/2'' square toolholder with ball lock for quick changing of the nutsetter
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Torque - Releasing | 250Nm |
Plug Type | Type C - Euro Plug |
Number of Batteries Supplied | 2 |
Battery Capacity | 5Ah |
Speed | 2400rpm |
Model Number | GDS 18 |