- RS Stock No.:
- 188-5300
- Mfr. Part No.:
- 06019G4271
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-5300
- Mfr. Part No.:
- 06019G4271
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ready for all applications, thanks to 2 in 1 bit holder: internal hex and square drive
Powerful use even in hard to reach areas thanks to best head length to torque ratio
Bluetooth Connectivity module for tool feedback, soft start and service information via mobile device
Powerful use even in hard to reach areas thanks to best head length to torque ratio
Bluetooth Connectivity module for tool feedback, soft start and service information via mobile device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Releasing | 200Nm |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 2 |
Battery Capacity | 5Ah |
Speed | 3400rpm |
Weight | 1.2kg |
Model Number | GDX18V-200C |