Baumer GIM500R-M290.BC6.A 2 Axis Inclination Sensor, IP69K, Analogue
- RS Stock No.:
- 334-818
- Distrelec Article No.:
- 301-58-245
- Mfr. Part No.:
- GIM500R-M290.BC6.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€338.86
(exc. VAT)
€416.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.86 |
*price indicative
- RS Stock No.:
- 334-818
- Distrelec Article No.:
- 301-58-245
- Mfr. Part No.:
- GIM500R-M290.BC6.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 90 ° | |
| Resolution | 0.01 ° | |
| Interface | Analogue | |
| Accuracy | ±0.1° | |
| Connection Type | M12 | |
| Supply Voltage | 36, 8V | |
| Dimensions | 48 x 24 x52 mm | |
| Housing Material | Aluminium | |
| IP Rating | IP69K | |
| Weight | 95g | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 90 ° | ||
Resolution 0.01 ° | ||
Interface Analogue | ||
Accuracy ±0.1° | ||
Connection Type M12 | ||
Supply Voltage 36, 8V | ||
Dimensions 48 x 24 x52 mm | ||
Housing Material Aluminium | ||
IP Rating IP69K | ||
Weight 95g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer inclination sensor utilizes the MEMS capacitive measuring principle for high precision. It features an E1-compliant design and supports multiple interfaces, including CANopen, SAE J1939, and Analog. Connection options include an M12 connector or a cable, ensuring flexible integration into various applications.
Protection up to IP 69K
Related links
- Baumer GIM500R-M290.FV5.A 2 Axis Inclination Sensor Analogue
- Baumer GIM500R-M136.BC6.A 1 Axis Inclination Sensor Analogue
- Baumer GIM500R-M290.FC4.A 2 Axis Inclination Sensor, IP69K
- Baumer GIM500R-M136.FV5.A 1 Axis Inclination Sensor Analogue
- SICK TMM22B-PKH090 2 Axis Inclination Sensor 4 to 20 mA Analogue
- SICK TMM22E-PKH060S55 2 Axis Inclination Sensor IP67 IP68, 4 to 20 mA Analogue
- Baumer GIM500R-M245.FC4.A 2 Axis Inclination Sensor IP68 IP69K
- Baumer GIM500R-M112.FC4.A 1 Axis Inclination Sensor IP68 IP67