- RS Stock No.:
- 890-4758
- Mfr. Part No.:
- 070-1310-11-205
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4758
- Mfr. Part No.:
- 070-1310-11-205
- Manufacturer:
- Dialight
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Lamp Base | Miniature Bayonet |
Diameter | 14.3mm |
Length | 43.3mm |
Series | 070 |
Power Rating | 75W |
Mounting Type | Panel Mount |
Voltage Rating | 125V |