Banner LED Indicator Lamp, 130 V ac, 50 mm Diameter
- RS Stock No.:
- 294-026
- Mfr. Part No.:
- K50LGRXA120
- Manufacturer:
- Banner
Subtotal (1 unit)*
€152.81
(exc. VAT)
€187.96
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.81 |
*price indicative
- RS Stock No.:
- 294-026
- Mfr. Part No.:
- K50LGRXA120
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 130 V ac | |
| Product Type | LED Indicator Lamp | |
| Current | 15mA | |
| Diameter | 50 mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 130 V ac | ||
Product Type LED Indicator Lamp | ||
Current 15mA | ||
Diameter 50 mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
The Banner Indicator is a versatile and reliable solution for monitoring equipment status and providing operator guidance. Designed specifically for AC operation, this compact device offers a multi-colour display, allowing for clear visual indication. The rugged construction ensures durability in various environments, while its self-contained design eliminates the need for additional controllers.
Fully encapsulated components protect against environmental factors
Indicator models meet high ingress protection ratings for durability
Multiple connection options available for versatile installation
Designed for easy visibility to improve operator safety and efficiency
Related links
- Banner LED Indicator Lamp 50 mm Diameter
- Banner LED Indicator Lamp Wire Terminal Base, 50 mm Diameter
- Banner LED Indicator Lamp 50 mm Diameter
- Banner LED Indicator Lamp Wire Terminal Base, 50 mm Diameter
- Banner LED Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Red LED Indicator Lamp, 130 V ac
- Banner Green LED Indicator Lamp, 130 V ac
- Banner Green Yellow LED Indicator Lamp 50 mm Diameter
