Banner LED Indicator Lamp, 30V dc, 50 mm Diameter
- RS Stock No.:
- 294-032
- Mfr. Part No.:
- K50LGRXPPB2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€170.98
(exc. VAT)
€210.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.98 |
*price indicative
- RS Stock No.:
- 294-032
- Mfr. Part No.:
- K50LGRXPPB2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 30V dc | |
| Product Type | LED Indicator Lamp | |
| Current | 65mA | |
| Diameter | 50mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 30V dc | ||
Product Type LED Indicator Lamp | ||
Current 65mA | ||
Diameter 50mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to provide versatile signalling options with remarkable reliability. The EZ-LIGHT K50L Series boasts up to three independent colours in a single unit, making it ideal for diverse applications where clear visibility is paramount. Engineered with a momentary push button output, this device ensures easy operation while maintaining a robust construction that withstands harsh environments.
Designed for easy visibility from a distance improves user experience
Operates efficiently across varying power voltages
Excellent choice for both indoor and outdoor applications
Simple integration into existing systems enhances usability
Related links
- Banner LED Indicator Lamp 50 mm Diameter
- Banner LED Indicator Lamp Wire Terminal Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 50 mm Diameter
- Banner Blue Red Indicator Lamp 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 By 1.5 Threaded Base Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp 8-Pin M12 Integral Qd Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 50 mm Diameter
- Banner LED Indicator Lamp 50 mm Diameter
