Banner Green, Red, Yellow Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-294
- Mfr. Part No.:
- K50FLGRAL1YPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€198.88
(exc. VAT)
€244.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.88 |
*price indicative
- RS Stock No.:
- 294-294
- Mfr. Part No.:
- K50FLGRAL1YPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 66.3mm | |
| Series | EZ-LIGHT | |
| Standards/Approvals | cULus, MIL-STD-202F, IEC 60947-5-2, IEC IP67, UK CA, CE, Method 201A, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 66.3mm | ||
Series EZ-LIGHT | ||
Standards/Approvals cULus, MIL-STD-202F, IEC 60947-5-2, IEC IP67, UK CA, CE, Method 201A, DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to fulfil a wide range of signalling requirements across various industrial applications. Utilising advanced LED technologies, it provides exceptional visibility and reliability, ensuring effective communication in any setting. Housed in a robust ABS construction with a translucent polycarbonate dome, this indicator is fully encapsulated to withstand harsh environmental conditions. The unique design allows for a selection of colours, providing flexibility to match operational needs.
Multiple colour options available for flexible signalling solutions
Easy installation simplifies the integration into existing setups
Thermoplastic diffuser enhances brightness and improves visibility from various angles
Related links
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Indicator Lamp M30 x 1.5 Base, 50 mm Diameter