Banner Blue, Red, Yellow Indicator Lamp, 18V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-453
- Mfr. Part No.:
- K50LBRA1YPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€173.41
(exc. VAT)
€213.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.41 |
*price indicative
- RS Stock No.:
- 294-453
- Mfr. Part No.:
- K50LBRA1YPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 18, 30V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Blue, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 69mm | |
| Standards/Approvals | DIN 40050-9, IEC 60947-5-2, MIL-STD-202F, cULus, CE, IEC IP67, Method 201A, UK CA | |
| Series | K | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 18, 30V | ||
Product Type Indicator Lamp | ||
Light Output Colour Blue, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 69mm | ||
Standards/Approvals DIN 40050-9, IEC 60947-5-2, MIL-STD-202F, cULus, CE, IEC IP67, Method 201A, UK CA | ||
Series K | ||
- COO (Country of Origin):
- US
The Banner Audible Indicator combines robust design with innovative features, making it an ideal solution for signalling in various applications. Designed for seamless integration, it offers clear visual and audible alerts, ensuring immediate recognition of critical events. With its compact housing and versatile mounting options, this product excels in both performance and convenience, delivering steady or pulsed sound indicators that meet diverse operational needs.
Three vibrant LED colours enhance visibility and response rate
Robust construction ensures durability even in demanding conditions
No self checking circuitry ensures straightforward functionality without complicating setups
Related links
- Banner Blue Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner LED Indicator Lamp 30 V 50 mm Diameter
