Banner Green, Red, Yellow Indicator Lamp, 18V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-468
- Mfr. Part No.:
- K50LGRA2YP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€181.90
(exc. VAT)
€223.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.90 |
*price indicative
- RS Stock No.:
- 294-468
- Mfr. Part No.:
- K50LGRA2YP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 18, 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 69mm | |
| Standards/Approvals | Method 201A, cULus, CE, DIN 40050-9, IEC IP67, IEC 60947-5-2, UK CA, MIL-STD-202F | |
| Series | EZ-LIGHT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 18, 30V | ||
Light Output Colour Green, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 69mm | ||
Standards/Approvals Method 201A, cULus, CE, DIN 40050-9, IEC IP67, IEC 60947-5-2, UK CA, MIL-STD-202F | ||
Series EZ-LIGHT | ||
- COO (Country of Origin):
- MX
The Banner Audible Indicator is a robust and compact device designed to enhance visibility and communication in various environments. With its illuminating dome available in vibrant colours, it ensures clear status indication with both steady and pulsed sound options. This self-contained indicator operates within a DC voltage range of 18 V to 30 V, making it versatile for numerous applications.
Reliable operation within a broad voltage range supports diverse environments
Loud sound levels enhance audibility in noisy settings
Rugged construction built to endure demanding industrial conditions
Related links
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
