Banner Green, Red, Yellow Indicator Lamp, 12V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-474
- Mfr. Part No.:
- K50LGRALS4YNQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€213.43
(exc. VAT)
€262.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €213.43 |
*price indicative
- RS Stock No.:
- 294-474
- Mfr. Part No.:
- K50LGRALS4YNQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 12, 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 65mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 73mm | |
| Standards/Approvals | UK CA, CE, IEC 60947-5-2, IEC IP67, DIN 40050-9, cULus, MIL-STD-202F, Method 201A | |
| Series | EZ-LIGHT | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 12, 30V | ||
Light Output Colour Green, Red, Yellow | ||
Current 65mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 73mm | ||
Standards/Approvals UK CA, CE, IEC 60947-5-2, IEC IP67, DIN 40050-9, cULus, MIL-STD-202F, Method 201A | ||
Series EZ-LIGHT | ||
- COO (Country of Origin):
- MX
The Banner Indicator is a rugged and efficient solution for signalling in demanding environments. With its fully sealed design, this indicator ensures that it remains functional even in wet conditions, making it ideal for various industrial applications. The indicator features a bright LED light and offers adjustable audible tones, enabling clear alerts and notifications.
Compatible with M12 and Euro style quick disconnect systems for simple connectivity
Built to withstand environmental factors making it perfect for outdoor use
The units design is immune to EMI and RFI interference ensuring reliable operations
Related links
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
