Banner Blue, Green, Red, Yellow Indicator Lamp, 18V, 30 V, Screw In Base, 80 mm Diameter
- RS Stock No.:
- 294-910
- Mfr. Part No.:
- K80LGRYB4PQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€202.52
(exc. VAT)
€249.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.52 |
*price indicative
- RS Stock No.:
- 294-910
- Mfr. Part No.:
- K80LGRYB4PQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 18, 30V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Blue, Green, Red, Yellow | |
| Current | 50mA | |
| Lamp Base | Screw In | |
| Diameter | 80mm | |
| Length | 150mm | |
| Standards/Approvals | IEC IP69K, DIN 40050-9 | |
| Series | K | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 18, 30V | ||
Product Type Indicator Lamp | ||
Light Output Colour Blue, Green, Red, Yellow | ||
Current 50mA | ||
Lamp Base Screw In | ||
Diameter 80mm | ||
Length 150mm | ||
Standards/Approvals IEC IP69K, DIN 40050-9 | ||
Series K | ||
- COO (Country of Origin):
- US
The Banner Indicators seamlessly integrates advanced visual signalling into your workspace. Designed for durability and ease of installation, it effectively communicates operational status with its vivid four-colour capabilities. Whether utilised in industrial settings or as an addition to assembly lines, the illuminated dome ensures visibility from various angles, enhancing operator awareness.
Multiple flashing frequencies enhance system flexibility
Compatible with both PNP and NPN inputs for diverse applications
Meets high IP67 and IP69K ratings for maximum protection
Easy to see illuminated dome guides operators effectively
Overcurrent protection safeguards the device in various applications
Related links
- Banner Blue Red Yellow Indicator Lamp 30 V 80 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 30 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter