Banner Blue, Green, Red, White, Yellow Indicator Lamp, 18V, 30 V, Screw In Base, 80 mm Diameter
- RS Stock No.:
- 294-912
- Mfr. Part No.:
- K80LGRYBWPQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€224.34
(exc. VAT)
€275.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.34 |
*price indicative
- RS Stock No.:
- 294-912
- Mfr. Part No.:
- K80LGRYBWPQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 18, 30V | |
| Light Output Colour | Blue, Green, Red, White, Yellow | |
| Current | 40mA | |
| Lamp Base | Screw In | |
| Diameter | 80mm | |
| Length | 107.6mm | |
| Series | K | |
| Standards/Approvals | IEC DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 18, 30V | ||
Light Output Colour Blue, Green, Red, White, Yellow | ||
Current 40mA | ||
Lamp Base Screw In | ||
Diameter 80mm | ||
Length 107.6mm | ||
Series K | ||
Standards/Approvals IEC DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner Indicator is a sophisticated and compact solution designed for versatile operational guidance. Engineered for rugged environments, this device seamlessly integrates into a variety of applications, ensuring clear and immediate communication through its multi-colour LED display. The intuitive dome design enhances visibility, enabling operators to quickly ascertain equipment status from a distance.
Supports flexible input options with both NPN and PNP configurations
Exceeds rigorous environmental standards with an IP67 rating for protection against dust and water ingress
Illuminated dome significantly aids in operator guidance under challenging visibility conditions
Designed to operate efficiently within a voltage range of 18 to 30 V dc
Related links
- Banner Blue Red 18V Screw In Base, 80 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 30 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
