- RS Stock No.:
- 890-5209
- Mfr. Part No.:
- 270-0111
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-5209
- Mfr. Part No.:
- 270-0111
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Lampholder Lens Caps
Dialight range of accessories to suit the panel mount lampholders. Accessories include lens caps, lamp installers and mounting hardware.
Dialight Range
Specifications
Attribute | Value |
---|---|
Lens Colour | Red |
Lens Shape | Round |
Supported Lampholder | Panel Mount |
Diameter | 13.5mm |
Length | 19.8mm |
For Use With | MIL-P-7788 Plastic Panels |
Series | 270 |