- RS Stock No.:
- 208-790
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€16.66
(exc. VAT)
€20.49
(inc. VAT)
Units | Per unit |
1 - 9 | €16.66 |
10 - 24 | €15.02 |
25 - 49 | €13.54 |
50 - 99 | €12.06 |
100 + | €10.56 |
- RS Stock No.:
- 208-790
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 115 V dc, 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 3mA |
Intensity | 60mcd |
Length | 67.5mm |