Filament Indicator Lamp Panel Mount, 16.2mm Mounting Hole Size Incandescent, LED, Solder Termination, 250 V, 48 V, IP67
- RS Stock No.:
- 350-872
- Mfr. Part No.:
- 555015-601
- Manufacturer:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 350-872
- Mfr. Part No.:
- 555015-601
- Manufacturer:
- Saia-Burgess
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V, 48 V |
Mounting Hole Size | 16.2mm |
Type | Panel Mount |
Lamp Type | Incandescent, LED |
Termination Type | Solder |
IP Rating | IP67 |
Current Rating | 2 A, 3 A |